Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT150-N162
Newark Part No.69C6541
Product RangeW150 Series
Also Known As6011045
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $550.440 |
| 5+ | $491.830 |
| 10+ | $429.130 |
| 25+ | $395.960 |
| 50+ | $356.960 |
Price for:Each
Minimum: 1
Multiple: 1
$550.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT150-N162
Newark Part No.69C6541
Product RangeW150 Series
Also Known As6011045
Technical Datasheet
Sensing Distance Max100mm
Sensing MethodDiffuse
Product RangeW150 Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WT150-N162 is a W150 series miniature photoelectric proximity sensor.
- Background suppression functional principle detail
- Rectangular housing design (light emission), Approx. 5° focus
- Visible red type of light, LED light source, Approx. 5° angle of dispersion
- Potentiometer-5 turns adjustment, supply voltage range from 10VDC to 30VDC
- 20mA current consumption, NPN switching output, light/dark switching mode
- ≤ 100mA max output current, ≤ 0.5ms response time, 1,000Hz switching frequency
- Cable, 4-wire, 2m connection type, PVC cable material, 0.18mm² conductor cross section
- II protection class, plastic-ABS housing material, plastic-PC optics material
- IP67 rating, UL file No. NRNT2.E128350 & NRNT8.E128350
- Dimension (W x H x D) is 10 x 28 x 18mm, -25°C to +55°C ambient operating temperature
Contents
Miniature photoelectric proximity sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Distance Max
100mm
Product Range
W150 Series
Supply Voltage Min
10V
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate