Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT24-2B410
Newark Part No.51AK3897
Product RangeW24-2 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $728.030 |
| 5+ | $650.520 |
| 10+ | $567.570 |
| 25+ | $523.700 |
| 50+ | $472.120 |
Price for:Each
Minimum: 1
Multiple: 1
$728.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2B410
Newark Part No.51AK3897
Product RangeW24-2 Series
Technical Datasheet
Sensing Distance Max2.5m
Sensing MethodProximity Diffuse
Product RangeW24-2 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W24 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- Rectangular housing design (light emission), infrared type of light
- 100mm to 2,500mm sensing range, infrared type of light
- LED light source, Ø 80mm (2,500mm) light spot size (distance)
- Potentiometer adjustment, 10VDC to 30VDC supply voltage
- 50mA current consumption, NPN/PNP switching output, light/dark switching mode
- ≤ 100mA max output current, 1,000Hz switching frequency, IP69K rating
- Male connector M12, 4-pin connection type, metal, zinc diecast housing material
- Dimension (W x H x D) is 27 x 87.5 x 65mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Distance Max
2.5m
Product Range
W24-2 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate