Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.190 |
| 5+ | $258.690 |
Price for:Each
Minimum: 1
Multiple: 1
$275.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT2F-N140
Newark Part No.01AM6536
Product RangeW2 Series
Also Known As6030583
Technical Datasheet
Sensing Range Max18mm
Sensor Output TypeNPN
Sensing MethodEnergetic, Proximity
Product RangeW2 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
18mm
Sensing Method
Energetic, Proximity
Connection Method
Cable
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Product Range
W2 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

