Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB12-3P2411
Newark Part No.51AK3873
Product RangeW12-3 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $479.120 |
| 5+ | $450.380 |
Price for:Each
Minimum: 1
Multiple: 1
$479.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2411
Newark Part No.51AK3873
Product RangeW12-3 Series
Technical Datasheet
Sensing Distance Max600mm
Sensing MethodProximity Diffuse
Product RangeW12-3 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W12-3 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 20mm to 600mm sensing range, LED light source, infrared type of light
- 850nm wave length, potentiometer 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 55mA current consumption, PNP type
- ≤ 100mA max output current, 1,500Hz switching frequency
- Light/dark switching mode, complementary output function
- Rectangular housing, male connector M12, 4-pin connection
- Metal housing material, IP66/IP67/IP69K rating
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40°C to +60°C
Contents
W12-3 series small photoelectric sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Distance Max
600mm
Product Range
W12-3 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate