Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB16P-24161120A00
Newark Part No.51AK3876
Product RangeW16 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $535.620 |
| 5+ | $492.780 |
Price for:Each
Minimum: 1
Multiple: 1
$535.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16P-24161120A00
Newark Part No.51AK3876
Product RangeW16 Series
Technical Datasheet
Sensing Distance Max1m
Sensing MethodProximity Diffuse
Product RangeW16 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB16P-24161120A00 is a W16 series small photoelectric proximity sensor. IP66 (EN 60529), IP67 (EN 60529), IP69 (EN 60529) enclosure rating.
- Background suppression functional principle detail
- Sensing range from 10mm to 200mm, PinPoint LED light source, plastic-VISTAL® housing
- Visible red type of light, point-shaped shape of light spot, 4-pin male connector M12 connection
- Ø 6mm (500mm) light spot size (distance), 635nm wave length
- 100,000 h at Ta = +25°C average service life, COM2 (38,4 kBaud) data transmission rate
- 2.3ms cycle time, 16 Bit process data length, rectangular housing, UL NRKH.E181493 & NRKH7.E181493
- Supply voltage range from 10VDC to 30VDC, ≤ 30mA, without load at UB = 24V current consumption
- III protection class, 2 (Complementary) number, push-pull: PNP/NPN type
- ≤ 100mA max output current, ≤ 500µs response time, 1,000Hz switching frequency
- Dimension (W x H x D) is 20 x 55.7 x 42mm, -40 to +60°C ambient operating temperature
Technical Specifications
Sensing Distance Max
1m
Product Range
W16 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate