Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB27-3S1511
Newark Part No.51AK3884
Product RangeW27-3 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoWTB27-3S1511
Newark Part No.51AK3884
Product RangeW27-3 Series
Technical Datasheet
Sensing Distance Max1.6m
Sensing MethodProximity Diffuse
Product RangeW27-3 Series
Connection MethodCable
Supply Voltage Min20V
Supply Voltage Max250V
Product Overview
- W27 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- Background suppression functional principle detail, infrared type of light, potentiometer adjustment
- 100mm to 1,600mm sensing range, LED light source, Ø 25mm (800mm) light spot size (distance)
- 880nm wave length, 20VAC/DC to 250VAC/DC supply voltage range, ≤ 2.5VA power consumption
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching mode, ≤ 10ms response time, 10Hz switching frequency
- Cable, 5-wire, 2m connection type, PVC cable material, plastic, ABS housing material
- IP66/IP67 enclosure rating, UL file No. NRKH.E181493 & NRKH7.E181493
- Dimension (W x H x D) is 24.6 x 80.6 x 54mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Distance Max
1.6m
Product Range
W27-3 Series
Supply Voltage Min
20V
SVHC
No SVHC (27-Jun-2024)
Sensing Method
Proximity Diffuse
Connection Method
Cable
Supply Voltage Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate