Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.870 |
| 5+ | $282.250 |
| 10+ | $246.260 |
| 25+ | $227.220 |
| 50+ | $204.840 |
Price for:Each
Minimum: 1
Multiple: 1
$315.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3010S14
Newark Part No.01AM6351
Product RangeW2 Series
Also Known As1076594
Technical Datasheet
Sensing Range Max18mm
Sensing MethodBackground Suppression, Proximity
Product RangeW2 Series
Connection MethodCable with Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
18mm
Product Range
W2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with Connector
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

