Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $470.650 |
| 5+ | $433.000 |
Price for:Each
Minimum: 1
Multiple: 1
$470.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4S-3P2261
Newark Part No.51AK9533
Product RangeW4 Series
Technical Datasheet
Sensing Range Max180mm
Sensing Distance Max180mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, 10mm to 180mm sensing range
- Background suppression functional principle detail, visible red type of light
- Ø 6.5mm (150mm) light spot size (distance), 650nm wave length, potentiometer, 5 turns
- 10VDC to 30VDC supply voltage range, 20mA current consumption, PNP switching output
- ≤100mA maximum output current, <lt/>0.5ms response time, 1,000Hz switching frequency
- Light/dark switching mode, complementary output function, rectangular housing
- Slim design, male connector M8, 4-pin connection, plastic, ABS housing material
- IP67, IP66 enclosure rating, UL file No. NRKH.E181493 & NRKH7.E181493
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
180mm
Sensor Output Type
PNP
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
180mm
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

