Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB9-3P2261
Newark Part No.32AC9133
Product RangeW9-3 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.430 |
| 5+ | $317.530 |
Price for:Each
Minimum: 1
Multiple: 1
$341.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB9-3P2261
Newark Part No.32AC9133
Product RangeW9-3 Series
Technical Datasheet
Sensing Distance Max350mm
Sensing MethodBackground Suppression
Product RangeW9-3 Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB9-3P2261 is a W9 series small photoelectric proximity sensor.
- Background suppression functional principle detail, PinPoint LED light source
- Rectangular housing design (light emission), M3 mounting hole
- Sensing range from 20mm to 200mm, visible red type of light
- Ø 4.5mm (75mm) light spot size (distance), 650nm wave length, potentiometer-5 turns adjustment
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, light/dark switching mode, UL file No. NRKH.E181493
- Complementary output function, ≤ 100mA max output current, <lt/> 0.333ms response time
- 1,500Hz switching frequency, 4-pin male connector M8 connection type
- III protection class, Plastic-VISTAL® housing material, IP66, IP67, IP69K rating
- Dimension (W x H x D) is 12.2 x 49.8 x 23.6mm, -40 to +60°C ambient operating temperature range
Technical Specifications
Sensing Distance Max
350mm
Product Range
W9-3 Series
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate