Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $150.020 |
5+ | $134.910 |
10+ | $125.890 |
25+ | $110.700 |
50+ | $100.400 |
100+ | $93.790 |
Price for:Each
Minimum: 1
Multiple: 1
$150.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoY8A3AA2-C2AB000XXX
Newark Part No.02AM5038
Technical Datasheet
Input Connection TypeM12 Connector - 12 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product Range-
IP RatingIP65, IP67
IP RatingIP65, IP67
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
No. of Output Ports
10Ports
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Output Type
M8 Connector - 3 Pole
Product Range
-
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate