Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RH2140-1BB40
Newark Part No.46AC2115
Product RangeSIRIUS 3RH2
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $123.590 |
10+ | $117.400 |
25+ | $111.230 |
50+ | $105.050 |
100+ | $98.870 |
Price for:Each
Minimum: 1
Multiple: 1
$123.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH2140-1BB40
Newark Part No.46AC2115
Product RangeSIRIUS 3RH2
Technical Datasheet
Load Current Inductive1A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive10A
Switching Current AC3-
Product RangeSIRIUS 3RH2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Load Current Inductive
1A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
10A
Product Range
SIRIUS 3RH2
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate