Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT2015-1BB42
Newark Part No.46AC2122
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.440 |
| 10+ | $116.030 |
| 25+ | $110.610 |
| 50+ | $105.200 |
| 100+ | $99.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2015-1BB42
Newark Part No.46AC2122
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC118A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC119kW
Load Current Resistive-
Switching Current AC34.9A
Product RangeSIRIUS 3RT2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
18A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
SIRIUS 3RT2 Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
-
Switching Power AC1
19kW
Switching Current AC3
4.9A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate