Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1BA0
Newark Part No.06AC6944
Product RangeSIRIUS ACT 3SU
Technical Datasheet
167 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.120 |
10+ | $18.880 |
25+ | $17.150 |
50+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1BA0
Newark Part No.06AC6944
Product RangeSIRIUS ACT 3SU
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NO Actuators & Indicators Front Plate Mounting
Contact Voltage DC Max500V
Product RangeSIRIUS ACT 3SU
SVHCNo SVHC (23-Jan-2024)
Product Overview
3SU1400-1AA10-1BA0 is a contact module with 1 contact element, 1 NO, screw terminal for front plate mounting.
- 500V insulation voltage rated
- 6KV surge voltage resistance
- IP40/ IP20 protection class
- Front plate mounting
- Screw-type terminals
- Height 1.3inch x width 0.38inch x depth 1.09inch
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens SPST-NO Actuators & Indicators Front Plate Mounting
Product Range
SIRIUS ACT 3SU
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate