Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-1BA0
Newark Part No.06AC6948
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
| 10+ | $22.290 |
| 25+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-1BA0
Newark Part No.06AC6948
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NO Enclosures Base Mounting
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens SPST-NO Enclosures Base Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
