Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UG4622-1AW30
Newark Part No.35M1034
Product RangeSIRIUS 3UG4 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $419.260 |
| 5+ | $409.820 |
| 10+ | $400.380 |
| 25+ | $381.510 |
Price for:Each
Minimum: 1
Multiple: 1
$419.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4622-1AW30
Newark Part No.35M1034
Product RangeSIRIUS 3UG4 Series
Technical Datasheet
Product RangeSIRIUS 3UG4 Series
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC400V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max240V
Current Monitoring Range Min50mA
Current Monitoring Range Max10A
Power Consumption-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SIRIUS 3UG4 Series
Contact Current
3A
Contact Voltage VAC
400V
Contact Voltage VDC
250V
Current Monitoring Range Min
50mA
Power Consumption
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
10A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate