Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.570 |
| 10+ | $119.320 |
| 25+ | $115.780 |
Price for:Each
Minimum: 1
Multiple: 1
$127.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ED1058-0BA08-0YA1
Newark Part No.42Y2041
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsLOGO SOFT COMFORT V8 Software CD, Documentation
Supply Voltage Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6ED1058-0BA08-0YA1 is a Logo! Soft Comfort V8, supports Microsoft Windows XP, 7, 8 versions on 32/64-bit MAC OSX 10.6, 10.9 and Linux Suse 11.3, SP3, K 3.0.76 OS.
- 1 Installation E-SW
- Software and document on DVD 6-languages
Applications
Industrial
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (08-Jul-2021)
Current Rating
-
Kit Contents
LOGO SOFT COMFORT V8 Software CD, Documentation
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5D991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
