Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7134-6GF00-0AA1.
Newark Part No.39AK1091
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7134-6GF00-0AA1.
Newark Part No.39AK1091
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No. of Analog Inputs8
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC ET 200SP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate