Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7211-1BE40-0XB0
Newark Part No.52Y1261
Product RangeSIMATIC S7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $505.790 |
| 5+ | $482.570 |
| 10+ | $473.280 |
| 25+ | $459.340 |
Price for:Each
Minimum: 1
Multiple: 1
$505.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7211-1BE40-0XB0
Newark Part No.52Y1261
Product RangeSIMATIC S7
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs6
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
6
Meter Display Type
-
Product Range
SIMATIC S7
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate