Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BF32-0XB0
Newark Part No.77Y8359
Product RangeSIMATIC S7
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BF32-0XB0
Newark Part No.77Y8359
Product RangeSIMATIC S7
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage28.8VDC
No. of Digital Outputs8
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
8
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
28.8VDC
Product Range
SIMATIC S7
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate