Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB211BV1
Newark Part No.89AH2157
Product RangeSINAMICS V20
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $504.220 |
Price for:Each
Minimum: 1
Multiple: 1
$504.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB211BV1
Newark Part No.89AH2157
Product RangeSINAMICS V20
Technical Datasheet
Control / Drive TypeConverter
Compatible Motor TypeAC Motors
Power Rating1.1kW
No. of PhasesSingle Phase
Output Current Max6A
Output Current Max6A
Supply Frequency47Hz / 63Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200V
Supply Voltage Max240V
Product RangeSINAMICS V20
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Converter
Power Rating
1.1kW
Output Current Max
6A
Supply Frequency
47Hz / 63Hz
IP Rating
IP20
Supply Voltage Max
240V
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
AC Motors
No. of Phases
Single Phase
Output Current Max
6A
IP Rating
IP20
Supply Voltage Min
200V
Product Range
SINAMICS V20
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate