Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No7KT5811
Newark Part No.47AK4425
Product RangeSENTRON Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KT5811
Newark Part No.47AK4425
Product RangeSENTRON Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height-
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSENTRON Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-
Product Range
SENTRON Series
Digit Height
-
Supply Voltage Max
24VDC
Panel Cutout Width
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
