Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7LF6310
Newark Part No.47AK4430
Product RangeSENTRON Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF6310
Newark Part No.47AK4430
Product RangeSENTRON Series
Technical Datasheet
Time Min5min
Time Max10min
Contact StyleSPST-NO
Contact Current Max16A
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Time Min
5min
Contact Style
SPST-NO
Product Range
SENTRON Series
Time Max
10min
Contact Current Max
16A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate