Print Page
AP20-311EBLR0000AN
Digital Panel Meter, Alpha 20 Series, Three Phase, 1 / 5 A, 100-500V LL, 60 to 300 Vac/dc, RS-485
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP20-311EBLR0000AN
Newark Part No.58AC1462
Product RangeAlpha 20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP20-311EBLR0000AN
Newark Part No.58AC1462
Product RangeAlpha 20 Series
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height85.9mm
Panel Cutout Width85.9mm
Supply Voltage Min60V
Supply Voltage Max300V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAlpha 20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
85.9mm
Supply Voltage Min
60V
Operating Temperature Min
-20°C
Product Range
Alpha 20 Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
85.9mm
Supply Voltage Max
300V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate