New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      AP30-23GURZZ000000

                      Digital Panel Meter, Alpha 30 Series, 3 Phase, 100 to 250 VRS485

                      SIFAM TINSLEY AP30-23GURZZ000000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIFAM TINSLEY
                      Manufacturer Part NoAP30-23GURZZ000000
                      Newark Part No.48AC9214
                      Product RangeAlpha 30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerSIFAM TINSLEY
                      Manufacturer Part NoAP30-23GURZZ000000
                      Newark Part No.48AC9214
                      Product RangeAlpha 30 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha12
                      Meter FunctionMultifunction
                      Meter Range-
                      Digit Height-
                      Panel Cutout Height92mm
                      Panel Cutout Width92mm
                      Supply Voltage Min100V
                      Supply Voltage Max250V
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product RangeAlpha 30 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Alpha 30 series from Sifam Tinsley are panel mount 96 x 96mm DIN quadratic digital metering systems. These devices measure important electrical parameters in 3 phase 4 wire and 3 phase 3 wire network and replaces the multiple analogue panel meters. The important electrical parameter measured are AC voltage, AC current, frequency, active power, reactive power, apparent power, import and export energy, accuracy of analogue output, power factor, angle and total harmonic distortion. It compliance to international safety standard IEC 61010-1- 2001, enclosure protection for dust and water conforms to IP 54 (front face) as per IEC60529 and cULus file no. E471457 listed.

                      • High brightness 3 line 4 digits LED display (up to 9999)
                      • Number of parameters measured more than 46, true RMS measurement
                      • Onsite selection of auto scroll/fixed screen, min and max storage of parameters possible
                      • Onsite program PT/CT ratio, parameter screen recall
                      • User selectable: CT secondary 5A/1A, PT secondary and low current suppression (below 30A)
                      • Programmable energy format and energy rollover count, low back depth, phase reversal indication
                      • Password protection can be enabled to prevent unauthorised access to set-up screens
                      • Energy measurement (import or export), energy count storage
                      • Hour RUN, ON Hour number of interruptions
                      • Optional MODBUS (RS485) O/P and pulse O/P, configuration of instrument via MODBUS

                      Technical Specifications

                      No. of Digits / Alpha

                      12

                      Meter Range

                      -

                      Panel Cutout Height

                      92mm

                      Supply Voltage Min

                      100V

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Alpha 30 Series

                      Meter Function

                      Multifunction

                      Digit Height

                      -

                      Panel Cutout Width

                      92mm

                      Supply Voltage Max

                      250V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.