Print Page
BT32-BG54Q00000000
Digital Panel Meter, Beta G1 Series, 24 x 72 mm, LCD, Gray, 5 A, 85 to 250 Vac/dc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT32-BG54Q00000000
Newark Part No.49AC2935
Product RangeBeta G1 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT32-BG54Q00000000
Newark Part No.49AC2935
Product RangeBeta G1 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Current
Meter Range5A
Digit Height12.7mm
Panel Cutout Height22.2mm
Panel Cutout Width68mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeBeta G1 Series
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
5A
Panel Cutout Height
22.2mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
Beta G1 Series
Meter Function
AC Current
Digit Height
12.7mm
Panel Cutout Width
68mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate