Print Page
PK-251244PZPZ
Analog Panel Meter, AC Voltage, 0V to 150V, 37.465 mm, 63.5 mm, Anush Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-251244PZPZ
Newark Part No.50AC4154
Product RangeAnush Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-251244PZPZ
Newark Part No.50AC4154
Product RangeAnush Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height37.465mm
Panel Cutout Width63.5mm
Product RangeAnush Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
37.465mm
Product Range
Anush Series
Meter Range
0V to 150V
Panel Cutout Width
63.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate