Print Page
PK-264344PZPZ
Analog Panel Meter, AC Voltage, 0V to 150V, Contender Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264344PZPZ
Newark Part No.50AC4166
Product RangeContender Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264344PZPZ
Newark Part No.50AC4166
Product RangeContender Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product RangeContender Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PK-264344PZPZ is an analog panel meter offers accurate measurement and indication of most electrical and electronic parameters in industry standard sizes. This innovative design features a detachable lower fascia plat which allows the flexibility of either surface or window mounting. The fascia is simply unclipped to achieve the completely flush panel appearance of panel window mounting.
- 3-1⁄2 digit
- 0 to 150VAC AC voltmeter
- AC moving iron and moving coil mechanisms
- Compliant with ANSI C39.1, IEC 51 and UL 3111-1 standards
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Contender Series
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate