Print Page
N27P 1100U0
Energy Meter, Multifunction, N27P Series, Single Phase, 1 / 5 A Input, 2x Relay Outputs
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoN27P 1100U0
Newark Part No.49AC2919
Product RangeN27P Alpha Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoN27P 1100U0
Newark Part No.49AC2919
Product RangeN27P Alpha Series
Technical Datasheet
No. of PhasesSingle Phase
Supply Voltage85VAC to 253VAC, 90VDC to 300VDC
Energy Meter MountingDIN Rail
Product RangeN27P Alpha Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
85VAC to 253VAC, 90VDC to 300VDC
Product Range
N27P Alpha Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate