Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627453226561K
Newark Part No.01AM1549
Product Range3627 Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.664 |
| 25+ | $0.630 |
| 50+ | $0.597 |
| 100+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627453226561K
Newark Part No.01AM1549
Product Range3627 Series
Inductance560µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)80mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max14.5ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
14.5ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
80mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability