Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627575047C103K
Newark Part No.01AM1564
Product Range3627 Series
742 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.931 |
10+ | $0.782 |
25+ | $0.742 |
50+ | $0.703 |
100+ | $0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627575047C103K
Newark Part No.01AM1564
Product Range3627 Series
Inductance10mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)50mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max140ohm
Inductance Tolerance± 10%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
140ohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
50mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability