New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Thin Film Inductors
                      Print Page

                      36401E4N7ATDF

                      Thin Film Inductor, 4.7 nH, 0.65 ohm, 6 GHz, 320 mA, 0402 [1005 Metric], 3640 Series

                      SIGMAINDUCTORS - TE CONNECTIVITY 36401E4N7ATDF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
                      Manufacturer Part No36401E4N7ATDF
                      Newark Part No.51R8397
                      Product Range3640 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      10+$0.103
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 2000
                      Multiple: 1000
                      $206.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
                      Manufacturer Part No36401E4N7ATDF
                      Newark Part No.51R8397
                      Product Range3640 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance4.7nH
                      DC Resistance Max0.65ohm
                      Self Resonant Frequency6GHz
                      DC Current Rating320mA
                      Inductor Case Style0402 [1005 Metric]
                      Inductor Case / Package0402 [1005 Metric]
                      Product Range3640 Series
                      Inductance Tolerance± 0.2nH
                      Inductor ConstructionShielded
                      Core Material-
                      Product Length1mm
                      Product Width0.5mm
                      Product Height0.32mm
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Inductance

                      4.7nH

                      Self Resonant Frequency

                      6GHz

                      Inductor Case Style

                      0402 [1005 Metric]

                      Product Range

                      3640 Series

                      Inductor Construction

                      Shielded

                      Product Length

                      1mm

                      Product Height

                      0.32mm

                      DC Resistance Max

                      0.65ohm

                      DC Current Rating

                      320mA

                      Inductor Case / Package

                      0402 [1005 Metric]

                      Inductance Tolerance

                      ± 0.2nH

                      Core Material

                      -

                      Product Width

                      0.5mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.