Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30100KT
Newark Part No.17M9034
Product RangeSC30 Series
Also Known As1624000-3, SC30-10-2525-10 10UH AMMO 1000
Your Part Number
1,377 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.910 |
| 25+ | $3.680 |
| 50+ | $3.500 |
| 100+ | $3.340 |
| 500+ | $3.290 |
| 1000+ | $2.910 |
| 2500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30100KT
Newark Part No.17M9034
Product RangeSC30 Series
Also Known As1624000-3, SC30-10-2525-10 10UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance10µH
DC Current Rating219mA
DC Resistance Max3.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency50MHz
Self Resonant Frequency Min50MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
219mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
50MHz
Inductance
10µH
DC Resistance Max
3.7ohm
Self Resonant Frequency
50MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for SC30100KT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
