Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30331KT
Newark Part No.16R6891
Product RangeSC30 Series
Also Known As1624020-1, SC30-10-2543-10 330UH AMMO 1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $3.240 |
Price for:Each
Minimum: 2000
Multiple: 1000
$6,480.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30331KT
Newark Part No.16R6891
Product RangeSC30 Series
Also Known As1624020-1, SC30-10-2543-10 330UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance330µH
DC Current Rating79mA
DC Resistance Max28ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min7MHz
Self Resonant Frequency7MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
79mA
Inductance Tolerance
± 10%
Self Resonant Frequency
7MHz
Inductance
330µH
DC Resistance Max
28ohm
Self Resonant Frequency Min
7MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate