Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F020-GQ
Newark Part No.86K9654
Product RangeC8051 Family C8051F02x Series Microcontrollers
Your Part Number
366 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.960 |
| 5+ | $37.630 |
| 10+ | $34.320 |
| 25+ | $32.950 |
| 50+ | $31.580 |
| 180+ | $30.200 |
| 270+ | $29.310 |
Price for:Each
Minimum: 1
Multiple: 1
$40.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F020-GQ
Newark Part No.86K9654
Product RangeC8051 Family C8051F02x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F02x Series Microcontrollers
Device Core8051
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's64I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4.25KB
ADC Channels16Channels
ADC Resolution8Bit, 12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F02x
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F02x Series Microcontrollers
CPU Speed
25MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
64I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F02x
MSL
-
Device Core
8051
Operating Frequency Max
25MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
8Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability