Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F327-GMR
Newark Part No.76AK5805
Product RangeC8051 Family C8051F32x Series Microcontrollers
Technical Datasheet
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.600 |
10+ | $3.840 |
25+ | $3.570 |
50+ | $3.390 |
100+ | $3.210 |
250+ | $3.010 |
500+ | $2.900 |
1000+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F327-GMR
Newark Part No.76AK5805
Product RangeC8051 Family C8051F32x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F32x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageQFN-EP
No. of I/O's15I/O's
InterfacesUART, USB
RAM Memory Size1.5KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F32x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F32x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
28Pins
No. of I/O's
15I/O's
RAM Memory Size
1.5KB
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
QFN-EP
Interfaces
UART, USB
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F32x
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability