New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      C8051F340DK

                      Development Kit, USB 2.0, Debug Interface

                      SILICON LABS C8051F340DK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoC8051F340DK
                      Newark Part No.24M1250
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$144.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $144.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoC8051F340DK
                      Newark Part No.24M1250
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSilicon Laboratories
                      No. of Bits8bit
                      Silicon Family NameC8051F34x
                      Core Architecture8051
                      Core Sub-Architecture80C51
                      Silicon Core NumberC8051F34x
                      Kit ContentsTarget Board, Quick-Start Guide, Power, USB Adapter, USB Cable, CD-ROM
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      C8051F340DK MCU development kit is designed for C8051F340 microcontroller. Silicon Lab​s' USB microcontrollers, with embedded full speed USB 2.0, make it easy to implement industry standard USB connectivity. USBXpress development software is available to provide a complete host and device side software solution. The USB MCUs feature an on board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required. On chip resources include a high speed 8051 CPU with up to 64KB Flash, UARTs, SMBus, SPI, timers, counters and PWM generators. On chip analog features include a multi channel 10bit ADC, voltage reference, internal oscillator, comparators and a temperature sensor.

                      • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
                      • Expanded interrupt handler
                      • 40 port I/O, all are 5V tolerant
                      • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
                      • Provides breakpoints, single stepping
                      • Inspect/modify memory, registers, and USB memory
                      • Superior performance to emulation systems using ICE chips, target pods, and sockets

                      Applications

                      Medical, Sensing & Instrumentation, Consumer Electronics, Communications & Networking

                      Contents

                      Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

                      Technical Specifications

                      Silicon Manufacturer

                      Silicon Laboratories

                      Silicon Family Name

                      C8051F34x

                      Core Sub-Architecture

                      80C51

                      Kit Contents

                      Target Board, Quick-Start Guide, Power, USB Adapter, USB Cable, CD-ROM

                      SVHC

                      To Be Advised

                      No. of Bits

                      8bit

                      Core Architecture

                      8051

                      Silicon Core Number

                      C8051F34x

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.