Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F381-GQ
Newark Part No.74AC8864
Product RangeC8051 Family C8051F38x Series Microcontrollers
Technical Datasheet
2,131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $5.700 |
| 25+ | $5.290 |
| 50+ | $5.050 |
| 100+ | $4.800 |
| 250+ | $4.530 |
| 500+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F381-GQ
Newark Part No.74AC8864
Product RangeC8051 Family C8051F38x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F38x Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's25I/O's
Embedded Interface TypeI2C, SMBus, SPI, UART, USB
InterfacesI2C, SMBus, SPI, UART, USB
RAM Memory Size4.25KB
ADC Channels32Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F38x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F38x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Embedded Interface Type
I2C, SMBus, SPI, UART, USB
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
25I/O's
Interfaces
I2C, SMBus, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F38x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability