Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F912DK
Newark Part No.68Y1038
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family NameC8051F91x
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberC8051F912
Kit ContentsDev Board C8051F912, AC/DC Power Adapter, USB Debug Adapter & Cables, Batteries, CD-ROM, User Guide
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
C8051F91x
Core Sub-Architecture
-
Kit Contents
Dev Board C8051F912, AC/DC Power Adapter, USB Debug Adapter & Cables, Batteries, CD-ROM, User Guide
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
C8051F912
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate