
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.600 |
| 25+ | $4.460 |
| 50+ | $4.230 |
| 100+ | $4.000 |
| 250+ | $3.660 |
| 500+ | $3.410 |
| 1000+ | $3.000 |
Product Information
Product Overview
CP2102N-A02-GQFN20R is a highly integrated USB-to-UART bridge controller that provides a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. CP2102N includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, and universal asynchronous receiver/transmitter (UART). No other external USB components are required for development. All customization and configuration options can be selected using a simple GUI-based configurator. By eliminating the need for complex firmware and driver development, the CP2102N devices enable quick USB connectivity with minimal development effort. Applications include POS terminals, USB dongles, gaming controllers, medical equipment, data loggers.
- No firmware development required, simple GUI-based configurator
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- USB 2.0 full-speed compatible, data transfer rates up to 3Mbaud
- USB battery charger detection (USB BCS 1.2 specification)
- Remote wakeup for waking a suspended host
- 9.5mA low operating current, royalty-free virtual COM port drivers
- 4 GPIOS, 48MHz typ internal oscillator Frequency
- Dropout voltage is 0.8V max at (output current = 100mA)
- Operating temperature range from -40°C to +85°C, QFN20 package
Technical Specifications
USB to UART
3.6V
QFN
-40°C
-
MSL 2 - 1 year
3V
QFN
20Pins
85°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate