Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoCP2102N-A02-GQFN24R
Newark Part No.66AH5403
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3.670 |
10+ | $3.430 |
25+ | $3.310 |
50+ | $3.170 |
100+ | $3.040 |
250+ | $2.880 |
500+ | $2.720 |
1000+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2102N-A02-GQFN24R
Newark Part No.66AH5403
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Interface Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The CP2102N-A02-GQFN24 device is part of the USBXpress family. The device includes a USB 2.0 full-speed function controller, USB transceiver, oscillator and Universal Asynchronous Receiver/Transmitter (UART) and eliminates the need for other external USB components required for development. All customization and configuration options can be selected using a simple GUI-based configurator.
- No firmware development required
- Simple GUI-based configurator
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- USB 2.0 full-speed compatible
- Data transfer rates up to 3 Mbau
- USB Battery Charger Detection (USB BCS 1.2 Specification)
- Remote wakeup for waking a suspended host
- Low operating current : 9.5mA
Technical Specifications
Bridge Type
USB to UART
Interface Case Style
QFN
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate