Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.860 |
Price for:Each
Minimum: 1
Multiple: 1
$36.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2102N-EK
Newark Part No.94Y9809
Kit Application TypeInterface
Application Sub TypeUSB to UART
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberCP2102
Product Range-
Kit ContentsEval Board CP2102, RS232 Serial Cable, USB Cable, DVD, Quick Start Guide
SVHCNo SVHC (17-Dec-2015)
Product Overview
CP2102N-EK is an evaluation kit designed to showcase the various features of the CP2102N USBXpress® devices. These highly-integrated USB-to-UART bridge controllers provide a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. By eliminating the need for complex firmware and driver development, the CP2102N devices enable quick USB connectivity with minimal development effort.
- CP2102N USB-to-UART bridge
- Headers for easy access to GPIO, UART, or battery charger detect pins
- RS-232 transceiver and DB9 connector
- SUSPENDb LED, GPIO LEDs
- Remote wakeup pushbutton for waking host PC
- 3Mbaud TXD/RXD RS-232 transceivers
Contents
CP2102N USB-to-UART bridge evaluation board, 1 x serial cable, Getting started card, 1 x micro USB cable.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Silicon Laboratories
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Application Sub Type
USB to UART
Silicon Core Number
CP2102
Kit Contents
Eval Board CP2102, RS232 Serial Cable, USB Cable, DVD, Quick Start Guide
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate