Print Page
Image is for illustrative purposes only. Please refer to product description.

822 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $5.790 |
| 25+ | $5.160 |
| 50+ | $5.100 |
| 182+ | $5.030 |
| 273+ | $4.970 |
| 546+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2104-F03-GM
Newark Part No.74AC8648
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
3.6V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
Interface Case Style
QFN
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability