Print Page
Image is for illustrative purposes only. Please refer to product description.

1,064 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $10.070 |
| 25+ | $9.390 |
| 50+ | $9.010 |
| 100+ | $8.630 |
| 250+ | $8.250 |
| 520+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2108-B03-GM
Newark Part No.74AC8653
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Interface Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Bridge Type
USB to UART
Interface Case Style
QFN
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
64Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability