Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P432F1024GL125-B
Newark Part No.14AC3797
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P432F1024GL125-B
Newark Part No.14AC3797
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4
CPU Speed40MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleBGA
Operating Frequency Max40MHz
Program Memory Size1MB
No. of Pins125Pins
RAM Memory Size256KB
MPU FamilyEFR32
IC Case / PackageBGA
No. of I/O's65I/O's
MPU SeriesEFR32xG12
MCU Case StyleBGA
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Technical Specifications
Product Range
-
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
No. of Pins
125Pins
MPU Family
EFR32
No. of I/O's
65I/O's
MCU Case Style
BGA
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
MCU Series
EFR32BG
SVHC
No SVHC (12-Jan-2017)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
MPU Case Style
BGA
Program Memory Size
1MB
RAM Memory Size
256KB
IC Case / Package
BGA
MPU Series
EFR32xG12
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability