Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P432F1024GM48-C
Newark Part No.15AJ2174
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 10+ | $11.060 |
| 25+ | $10.490 |
| 50+ | $10.080 |
| 100+ | $9.690 |
| 250+ | $9.440 |
| 520+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P432F1024GM48-C
Newark Part No.15AJ2174
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4F
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
Program Memory Size1MB
MPU Case StyleQFN
Operating Frequency Max40MHz
No. of Pins48Pins
RAM Memory Size256KB
MPU FamilyEFR32
IC Case / PackageQFN
No. of I/O's31I/O's
MPU SeriesEFR32xG12
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsBluetooth Low Energy
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F
Core Architecture
ARM Cortex-M4
MPU Case Style
QFN
No. of Pins
48Pins
MPU Family
EFR32
No. of I/O's
31I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Data Bus Width
32bit
Program Memory Size
1MB
Operating Frequency Max
40MHz
RAM Memory Size
256KB
IC Case / Package
QFN
MPU Series
EFR32xG12
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Bluetooth Low Energy
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability