Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1B232F256GM48-C0
Newark Part No.74AC9470
Your Part Number
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.980 |
| 25+ | $4.700 |
| 50+ | $4.510 |
| 100+ | $4.330 |
| 250+ | $4.220 |
| 520+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1B232F256GM48-C0
Newark Part No.74AC9470
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins48Pins
RAM Memory Size32KB
MPU FamilyEFR32
MPU SeriesEFR32xG1
No. of I/O's31I/O's
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsBluetooth
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
No. of Pins
48Pins
MPU Family
EFR32
No. of I/O's
31I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.85V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Data Bus Width
32bit
MPU Case Style
QFN
Program Memory Size
256KB
RAM Memory Size
32KB
MPU Series
EFR32xG1
IC Case / Package
QFN
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability