Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG12P432F1024GM48-B
Newark Part No.14AC3802
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $8.780 |
10+ | $8.490 |
25+ | $8.340 |
50+ | $8.180 |
100+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG12P432F1024GM48-B
Newark Part No.14AC3802
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4
Core ArchitectureARM Cortex-M4
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size1MB
MPU Case StyleQFN
No. of Pins48Pins
RAM Memory Size256KB
MPU FamilyEFR32
No. of I/O's31I/O's
IC Case / PackageQFN
MPU SeriesEFR32xG12
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32FG
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
1MB
No. of Pins
48Pins
MPU Family
EFR32
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
MCU Series
EFR32FG
SVHC
No SVHC (12-Jan-2017)
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
MPU Case Style
QFN
RAM Memory Size
256KB
No. of I/O's
31I/O's
MPU Series
EFR32xG12
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability