Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG14P231F128GM32-B
Newark Part No.15AJ2209
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG14P231F128GM32-B
Newark Part No.15AJ2209
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4F
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins32Pins
RAM Memory Size16KB
MPU FamilyEFR32
IC Case / PackageQFN
No. of I/O's16I/O's
MPU SeriesEFR32xG14
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsWireless Microcontroller
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32FG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
No. of Pins
32Pins
MPU Family
EFR32
No. of I/O's
16I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Data Bus Width
32bit
MPU Case Style
QFN
Program Memory Size
128KB
RAM Memory Size
16KB
IC Case / Package
QFN
MPU Series
EFR32xG14
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Wireless Microcontroller
Supply Voltage Max
3.8V
MCU Series
EFR32FG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability