New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. SoCs / MPSoCs / RFSoCs
                      Print Page

                      EFR32FG1P131F64GM32-C0

                      RF SOC, ARM CORTEX-M4, 40MHZ, QFN-32 ROHS COMPLIANT: YES

                      Date/Lot Code

                      SILICON LABS EFR32FG1P131F64GM32-C0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoEFR32FG1P131F64GM32-C0
                      Newark Part No.15AJ2196
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      490 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoEFR32FG1P131F64GM32-C0
                      Newark Part No.15AJ2196
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Device CoreARM Cortex-M4F
                      CPU Speed40MHz
                      Core ArchitectureARM Cortex-M4
                      Data Bus Width32bit
                      Program Memory Size64KB
                      Operating Frequency Max40MHz
                      MPU Case StyleQFN
                      RAM Memory Size16KB
                      No. of Pins32Pins
                      MPU FamilyEFR32
                      MPU SeriesEFR32xG1
                      No. of I/O's16I/O's
                      IC Case / PackageQFN
                      MCU Case StyleQFN
                      InterfacesI2C, I2S, LEUART, SMBUS, SPI, UART
                      Embedded Interface TypeI2C, I2S, LEUART, SMBUS, SPI, UART
                      MCU ApplicationsWireless Microcontroller
                      Supply Voltage Min1.85V
                      Supply Voltage Max3.8V
                      MCU FamilyEFR32
                      MCU SeriesEFR32FG
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      -

                      CPU Speed

                      40MHz

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      40MHz

                      RAM Memory Size

                      16KB

                      MPU Family

                      EFR32

                      No. of I/O's

                      16I/O's

                      MCU Case Style

                      QFN

                      Embedded Interface Type

                      I2C, I2S, LEUART, SMBUS, SPI, UART

                      Supply Voltage Min

                      1.85V

                      MCU Family

                      EFR32

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Device Core

                      ARM Cortex-M4F

                      Core Architecture

                      ARM Cortex-M4

                      Program Memory Size

                      64KB

                      MPU Case Style

                      QFN

                      No. of Pins

                      32Pins

                      MPU Series

                      EFR32xG1

                      IC Case / Package

                      QFN

                      Interfaces

                      I2C, I2S, LEUART, SMBUS, SPI, UART

                      MCU Applications

                      Wireless Microcontroller

                      Supply Voltage Max

                      3.8V

                      MCU Series

                      EFR32FG

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.