Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG1V131F128GM32-C0
Newark Part No.15AJ2197
Your Part Number
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG1V131F128GM32-C0
Newark Part No.15AJ2197
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4F
Core ArchitectureARM Cortex-M4
Data Bus Width32bit
MPU Case StyleQFN
Operating Frequency Max40MHz
Program Memory Size128KB
RAM Memory Size16KB
No. of Pins32Pins
MPU FamilyEFR32
IC Case / PackageQFN
MPU SeriesEFR32xG1
No. of I/O's16I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, LEUART, SMBUS, SPI, UART
Embedded Interface TypeI2C, I2S, LEUART, SMBUS, SPI, UART
MCU ApplicationsWireless Microcontroller
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32FG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
40MHz
RAM Memory Size
16KB
MPU Family
EFR32
MPU Series
EFR32xG1
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, LEUART, SMBUS, SPI, UART
Supply Voltage Min
1.85V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
MPU Case Style
QFN
Program Memory Size
128KB
No. of Pins
32Pins
IC Case / Package
QFN
No. of I/O's
16I/O's
Interfaces
I2C, I2S, LEUART, SMBUS, SPI, UART
MCU Applications
Wireless Microcontroller
Supply Voltage Max
3.8V
MCU Series
EFR32FG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability